Part Details for KGQ21HCG2D2R2CT by Kyocera AVX Components
Overview of KGQ21HCG2D2R2CT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ21HCG2D2R2CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGQ21HCG2D2R2CT
|
Avnet Americas | Cap Ceramic 2.2pF 200V C0G 0.25pF SMD 0805 125?C T/R - Tape and Reel (Alt: KGQ21HCG2D2R2CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0699 | Buy Now |
DISTI #
KGQ21HCG2D2R2CT
|
Avnet Americas | Cap Ceramic 2.2pF 200V C0G 0.25pF SMD 0805 125?C T/R - Tape and Reel (Alt: KGQ21HCG2D2R2CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGQ21HCG2D2R2CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2PF 200V .25PF 080 5 RoHS: Compliant | 0 |
|
$0.0630 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0616 | Buy Now |
DISTI #
08052U2R2CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D2R2CT NEW GLOBAL PN 200V 2.2pF A 581-KGQ21HCG2D2R2CT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0670 / $0.0790 | Buy Now |
Part Details for KGQ21HCG2D2R2CT
KGQ21HCG2D2R2CT CAD Models
KGQ21HCG2D2R2CT Part Data Attributes
|
KGQ21HCG2D2R2CT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ21HCG2D2R2CT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 2200000uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 11.36% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Positive Tolerance | 11.36% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGQ21HCG2D2R2CT
This table gives cross-reference parts and alternative options found for KGQ21HCG2D2R2CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ21HCG2D2R2CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052U2R2CAT2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGQ21HCG2D2R2CT vs 08052U2R2CAT2A |
LD052U2R2CAB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGQ21HCG2D2R2CT vs LD052U2R2CAB4A |