Part Details for KGQ21HCG2D220FT by Kyocera AVX Components
Overview of KGQ21HCG2D220FT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ21HCG2D220FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ21HCG2D220FTCT-ND
|
DigiKey | CAP CER 22PF 200V NP0 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5642 In Stock |
|
$0.1093 / $0.5600 | Buy Now |
DISTI #
KGQ21HCG2D220FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGQ21HCG2D220FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
RFQ | |
DISTI #
KGQ21HCG2D220FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGQ21HCG2D220FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0944 / $0.1392 | Buy Now |
DISTI #
581-KGQ21HCG2D220FT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22PF 200V 1% 0805 RoHS: Compliant | 0 |
|
$0.1000 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
DISTI #
KGQ21HCG2D220FT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22PF 200V 1% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1020 | Buy Now |
DISTI #
08052U220FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D220FT NEW GLOBAL PN 200V 22pF A 581-KGQ21HCG2D220FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1000 | Buy Now |
DISTI #
KGQ21HCG2D220FT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 200 V, � 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGQ21HCG2D220FT) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGQ21HCG2D220FT
KGQ21HCG2D220FT CAD Models
KGQ21HCG2D220FT Part Data Attributes
|
KGQ21HCG2D220FT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ21HCG2D220FT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGQ21HCG2D220FT
This table gives cross-reference parts and alternative options found for KGQ21HCG2D220FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ21HCG2D220FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052U220FAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGQ21HCG2D220FT vs 08052U220FAT4A |
LD052U220FAB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGQ21HCG2D220FT vs LD052U220FAB4A |
LD052U220FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGQ21HCG2D220FT vs LD052U220FAB2A |