Part Details for KGQ21HCG2A300FT by Kyocera AVX Components
Overview of KGQ21HCG2A300FT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ21HCG2A300FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ21HCG2A300FTCT-ND
|
DigiKey | CAP CER 30PF 100V NP0 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3689 In Stock |
|
$0.1104 / $0.5600 | Buy Now |
DISTI #
KGQ21HCG2A300FT
|
Avnet Americas | Cap Ceramic 30pF 100V C0G 1% SMD 0805 125°C T/R - Tape and Reel (Alt: KGQ21HCG2A300FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1248 / $0.1376 | Buy Now |
DISTI #
581-KGQ21HCG2A300FT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT U MB CMAP - FN RoHS: Compliant | 0 |
|
$0.1070 / $0.5200 | Order Now |
DISTI #
E02:0323_06116976
|
Arrow Electronics | Cap Ceramic 30pF 100V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2419 | Europe - 28000 |
|
$0.2583 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
Part Details for KGQ21HCG2A300FT
KGQ21HCG2A300FT CAD Models
KGQ21HCG2A300FT Part Data Attributes
|
KGQ21HCG2A300FT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ21HCG2A300FT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGQ21HCG2A300FT
This table gives cross-reference parts and alternative options found for KGQ21HCG2A300FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ21HCG2A300FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD051U300FAB9A | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0805, | Kyocera AVX Components | KGQ21HCG2A300FT vs LD051U300FAB9A |