Part Details for KGQ05FCG1H6R8BH by Kyocera AVX Components
Overview of KGQ05FCG1H6R8BH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ05FCG1H6R8BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ05FCG1H6R8BHCT-ND
|
DigiKey | CAP CER 6.8PF 50V NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30085 In Stock |
|
$0.0214 / $0.1700 | Buy Now |
DISTI #
KGQ05FCG1H6R8BH
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.1pF SMD 0402 125?C T/R - Tape and Reel (Alt: KGQ05FCG1H6R8BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
RFQ | |
DISTI #
KGQ05FCG1H6R8BH
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.1pF SMD 0402 125?C T/R - Tape and Reel (Alt: KGQ05FCG1H6R8BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0270 | Buy Now |
DISTI #
581-KGQ05FCG1H6R8BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8PF 50V .1PF 0402 RoHS: Compliant | 60000 |
|
$0.0210 / $0.1700 | Buy Now |
|
Future Electronics | CAP CER 6.8PF 50V NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0213 / $0.0226 | Buy Now |
DISTI #
04025U6R8BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ05FCG1H6R8BH NEW GLOBAL PN 50V 6.8pF A 581-KGQ05FCG1H6R8BH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0208 / $0.0285 | Buy Now |
DISTI #
KGQ05FCG1H6R8BH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8PF 50V .1PF 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0208 / $0.0251 | Buy Now |
Part Details for KGQ05FCG1H6R8BH
KGQ05FCG1H6R8BH CAD Models
KGQ05FCG1H6R8BH Part Data Attributes
|
KGQ05FCG1H6R8BH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ05FCG1H6R8BH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 6800000uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.47% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1.47% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGQ05FCG1H6R8BH
This table gives cross-reference parts and alternative options found for KGQ05FCG1H6R8BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H6R8BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C0G500-6R8BPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGQ05FCG1H6R8BH vs C0402C0G500-6R8BPD |
LD025A6R8BAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H6R8BH vs LD025A6R8BAB9A |
NMC-A0402NPO6R8B50CQYF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | NIC Components Corp | KGQ05FCG1H6R8BH vs NMC-A0402NPO6R8B50CQYF |
C0402C0G500-6R8BNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGQ05FCG1H6R8BH vs C0402C0G500-6R8BNR |
AU025A6R8BAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Kyocera AVX Components | KGQ05FCG1H6R8BH vs AU025A6R8BAG2A |
0402N6R8B500YHW-HB | Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | KGQ05FCG1H6R8BH vs 0402N6R8B500YHW-HB |
C0402COG6R8B500NYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Eyang Technology Development Co Ltd | KGQ05FCG1H6R8BH vs C0402COG6R8B500NYC |
0402RN6R8B500PRT | Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | KGQ05FCG1H6R8BH vs 0402RN6R8B500PRT |
GMT04CG6R8B50XT-10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | KGQ05FCG1H6R8BH vs GMT04CG6R8B50XT-10 |
0402N6R8B500YHT-HB | Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | KGQ05FCG1H6R8BH vs 0402N6R8B500YHT-HB |