There are no models available for this part yet.
Overview of KGN05CR50G106MH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KGN05CR50G106MH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGN05CR50G106MHCT-ND
|
DigiKey | 3-TERMINAL, 0402 X5R 10UF20% 4V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29960 In Stock |
|
$0.0310 / $0.2300 | Buy Now | |
DISTI #
581-KGN05CR50G106MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 4V 20% 0402 RoHS: Compliant | 0 |
|
$0.0310 / $0.2300 | Order Now | |
Future Electronics | KGN Series 0402 10 uF ±20 % Tolerance 4 V X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0324 / $0.0341 | Buy Now | ||
DISTI #
KGN05CR50G106MH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 4V 20% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0303 / $0.0316 | Buy Now | |
DISTI #
KNH05X5R106M04AH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 10F 3 Termainal X 5R 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0400 | Buy Now |