Part Details for KGM55CR73U102KV by Kyocera AVX Components
Overview of KGM55CR73U102KV by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM55CR73U102KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
DISTI #
KGM55CR73U102KV
|
TME | Capacitor: ceramic, MLCC, 1nF, 3kV, X7R, ±10%, SMD, 2220 Min Qty: 500 | 0 |
|
$0.7900 | RFQ |
DISTI #
KGM55CR73U102KV
|
Avnet Abacus | 2220 | 3000 VDC | X7R | 1 nf | 10% | General | Sn | T&R 7in (180mm) - Tape and Reel (Alt: KGM55CR73U102KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |