Part Details for KGM55BR73A223KV by Kyocera AVX Components
Overview of KGM55BR73A223KV by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM55BR73A223KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3610 | Buy Now |
DISTI #
KGM55BR73A223KV
|
TME | Capacitor: ceramic, MLCC, 22nF, 1kV, X7R, ±10%, SMD, 2220 Min Qty: 500 | 0 |
|
$0.4170 | RFQ |