Part Details for KGM44FCG3U681JV by Kyocera AVX Components
Overview of KGM44FCG3U681JV by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM44FCG3U681JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
DISTI #
1825HA681JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680PF 3KV 5% 1825 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
KGM44FCG3U681JV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 680PF 3KV 5% 1825 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2500 / $2.6500 | Buy Now |
Part Details for KGM44FCG3U681JV
KGM44FCG3U681JV CAD Models
KGM44FCG3U681JV Part Data Attributes
|
KGM44FCG3U681JV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM44FCG3U681JV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for KGM44FCG3U681JV
This table gives cross-reference parts and alternative options found for KGM44FCG3U681JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM44FCG3U681JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825HA681JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM44FCG3U681JV vs 1825HA681JAT3A |
1825HA681JA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM44FCG3U681JV vs 1825HA681JA11A |
1825HA681JA13A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM44FCG3U681JV vs 1825HA681JA13A |
1825HA681JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM44FCG3U681JV vs 1825HA681JAT1A |
1825HA681JAT2A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | KGM44FCG3U681JV vs 1825HA681JAT2A |
1825HA681JA12A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | KGM44FCG3U681JV vs 1825HA681JA12A |
1825HA681JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | KGM44FCG3U681JV vs 1825HA681JAT4A |
1825HA681JA14A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | KGM44FCG3U681JV vs 1825HA681JA14A |