Part Details for KGM43JCG1H473JV by Kyocera AVX Components
Overview of KGM43JCG1H473JV by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43JCG1H473JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM43JCG1H473JV
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: KGM43JCG1H473JV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5450 | Buy Now |
DISTI #
581-KGM43JCG1H473JV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF C0G 1812 5% RoHS: Compliant | 0 |
|
$0.6310 / $0.7060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6420 | Buy Now |
DISTI #
18125A473JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JCG1H473JV NEW GLOBAL PN 50V .047uF A 581-KGM43JCG1H473JV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6400 / $0.8100 | Buy Now |
DISTI #
KGM43JCG1H473JV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF C0G 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6250 / $0.7030 | Buy Now |
DISTI #
KGM43JCG1H473JV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: KGM43JCG1H473JV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM43JCG1H473JV
KGM43JCG1H473JV CAD Models
KGM43JCG1H473JV Part Data Attributes
|
KGM43JCG1H473JV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43JCG1H473JV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43JCG1H473JV
This table gives cross-reference parts and alternative options found for KGM43JCG1H473JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43JCG1H473JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C0G500-473JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM43JCG1H473JV vs C1812C0G500-473JPU |
GMC43CG473J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | Cal-Chip Electronics | KGM43JCG1H473JV vs GMC43CG473J50NTD |
M3253507E1A473JDTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | KGM43JCG1H473JV vs M3253507E1A473JDTB |
C1812C0G500-473JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM43JCG1H473JV vs C1812C0G500-473JPE |
C1812C0G500-473JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM43JCG1H473JV vs C1812C0G500-473JGU |
C1812C0G500-473JPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, | VENKEL LTD | KGM43JCG1H473JV vs C1812C0G500-473JPBE |
M3253507E1A473JVTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | KGM43JCG1H473JV vs M3253507E1A473JVTB |
C1812C0G500-473JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM43JCG1H473JV vs C1812C0G500-473JGE |
M3253507E1A473JZMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | KGM43JCG1H473JV vs M3253507E1A473JZMB |
C1812C0G500-473JPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812, | VENKEL LTD | KGM43JCG1H473JV vs C1812C0G500-473JPBU |