Part Details for KGM43FR73D122MV by Kyocera AVX Components
Overview of KGM43FR73D122MV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43FR73D122MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM43FR73D122MV
|
TME | Capacitor: ceramic, MLCC, 1.2nF, 2kV, X7R, ±20%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.1680 | RFQ |