Part Details for KGM43FR72J104KS by Kyocera AVX Components
Overview of KGM43FR72J104KS by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43FR72J104KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM43FR72J104KS
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGM43FR72J104KS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2838 / $0.3036 | Buy Now |
DISTI #
581-KGM43FR72J104KS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .1uF X7R 1812 1 0% RoHS: Compliant | 0 |
|
$0.1570 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1283 | Buy Now |
DISTI #
KGM43FR72J104KS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .1uF X7R 1812 1 0% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1280 | Buy Now |
DISTI #
1812CC104KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43FR72J104KS NEW GLOBAL PN R102 HIGH A 581-KGM43FR72J104KS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3000 / $0.3380 | Buy Now |
DISTI #
KGM43FR72J104KS
|
TME | Capacitor: ceramic, MLCC, 100nF, 630V, X7R, ±10%, SMD, 1812 Min Qty: 3000 | 0 |
|
$0.1070 | RFQ |
Part Details for KGM43FR72J104KS
KGM43FR72J104KS CAD Models
KGM43FR72J104KS Part Data Attributes
|
KGM43FR72J104KS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43FR72J104KS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43FR72J104KS
This table gives cross-reference parts and alternative options found for KGM43FR72J104KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43FR72J104KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812CC104KA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KGM43FR72J104KS vs 1812CC104KA12A |
1812CC104KA11A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KGM43FR72J104KS vs 1812CC104KA11A |
1812CC104KAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KGM43FR72J104KS vs 1812CC104KAT3A |
VJ1812Y104KELAT5H | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | KGM43FR72J104KS vs VJ1812Y104KELAT5H |
1812CC104KA13A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KGM43FR72J104KS vs 1812CC104KA13A |
KGM43FR72J104KV | Kyocera AVX Components | $0.1060 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KGM43FR72J104KS vs KGM43FR72J104KV |
VJ1812Y104KBLAT4X | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 630V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | KGM43FR72J104KS vs VJ1812Y104KBLAT4X |
1812CC104KAZ2A | Kyocera AVX Components | $0.6924 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KGM43FR72J104KS vs 1812CC104KAZ2A |
VJ1812Y104KXLAR4X | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP, GREEN | KGM43FR72J104KS vs VJ1812Y104KXLAR4X |
VJ1812Y104KFLAT3E | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | KGM43FR72J104KS vs VJ1812Y104KFLAT3E |