Part Details for KGM43FR72D224KV by Kyocera AVX Components
Overview of KGM43FR72D224KV by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43FR72D224KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM43FR72D224KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 200 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43FR72D224KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM43FR72D224KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 200 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43FR72D224KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3437 | Buy Now |
DISTI #
581-KGM43FR72D224KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .22uF X7R 1812 10% RoHS: Compliant | 0 |
|
$0.4670 / $1.0800 | Order Now |
DISTI #
E02:0323_01866348
|
Arrow Electronics | Cap Ceramic 0.22uF 200V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2408 | Europe - 2000 |
|
$0.2220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3590 | Buy Now |
DISTI #
KGM43FR72D224KV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .22uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4670 | Buy Now |
DISTI #
KGM43FR72D224KV
|
TME | Capacitor: ceramic, MLCC, 220nF, 200V, X7R, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.1860 | RFQ |
DISTI #
KGM43FR72D224KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 200 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43FR72D224KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127010696130
|
Chip1Stop | Capacitor Ceramic Multilayer | 2000 |
|
$0.1880 | Buy Now |
Part Details for KGM43FR72D224KV
KGM43FR72D224KV CAD Models
KGM43FR72D224KV Part Data Attributes
|
KGM43FR72D224KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43FR72D224KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43FR72D224KV
This table gives cross-reference parts and alternative options found for KGM43FR72D224KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43FR72D224KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y224KLCAR68 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.22 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | KGM43FR72D224KV vs VJ1812Y224KLCAR68 |
201S43W224KV4 | CAP,CERAMIC,220NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Johanson Dielectrics Inc | KGM43FR72D224KV vs 201S43W224KV4 |
CR1812X7R224KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Quantic UTC | KGM43FR72D224KV vs CR1812X7R224KP |
201S43W224KV6U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Johanson Dielectrics Inc | KGM43FR72D224KV vs 201S43W224KV6U |
VJ1812Y224KNCAT68 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.22 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | KGM43FR72D224KV vs VJ1812Y224KNCAT68 |
NMC-H1812X7R224K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM43FR72D224KV vs NMC-H1812X7R224K200TRPF |
201S43W224KV4E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Johanson Dielectrics Inc | KGM43FR72D224KV vs 201S43W224KV4E |
1812Y224KCFV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | SRT Micro Ceramique | KGM43FR72D224KV vs 1812Y224KCFV |
CR1812X7R224KPT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Quantic UTC | KGM43FR72D224KV vs CR1812X7R224KPT |
1812Y224KCXV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | SRT Micro Ceramique | KGM43FR72D224KV vs 1812Y224KCXV |