Part Details for KGM43ER73D102MV by Kyocera AVX Components
Overview of KGM43ER73D102MV by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43ER73D102MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM43ER73D102MV
|
Avnet Americas | Cap Ceramic 1000pF 2000V X7R 20% SMD 1812 125?C T/R - Tape and Reel (Alt: KGM43ER73D102MV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM43ER73D102MV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V .001uF X7R 181 2 20% RoHS: Compliant | 814 |
|
$0.2190 / $0.7800 | Buy Now |
DISTI #
E02:0323_02034462
|
Arrow Electronics | Cap Ceramic 0.001uF 2000V X7R 20% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2341 | Europe - 17000 |
|
$0.2226 / $0.2896 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
DISTI #
1812GC102MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43ER73D102MV NEW GLOBAL PN 2KV 1000pF A 581-KGM43ER73D102MV RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.1530 / $0.2140 | Buy Now |
DISTI #
KGM43ER73D102MV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V .001uF X7R 181 2 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1150 | Buy Now |
DISTI #
KGM43ER73D102MV
|
TME | Capacitor: ceramic, MLCC, 1nF, 2kV, X7R, ±20%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.0543 | RFQ |
DISTI #
KGM43ER73D102MV
|
Avnet Abacus | Cap Ceramic 1000pF 2000V X7R 20% SMD 1812 125�C T/R - Tape and Reel (Alt: KGM43ER73D102MV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM43ER73D102MV
KGM43ER73D102MV CAD Models
KGM43ER73D102MV Part Data Attributes
|
KGM43ER73D102MV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43ER73D102MV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43ER73D102MV
This table gives cross-reference parts and alternative options found for KGM43ER73D102MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43ER73D102MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812GC102M4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM43ER73D102MV vs 1812GC102M4Z3A |
M21812R102MNB | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Walsin Technology Corporation | KGM43ER73D102MV vs M21812R102MNB |
225602405723 | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812 | YAGEO Corporation | KGM43ER73D102MV vs 225602405723 |
M21812R102MB | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Walsin Technology Corporation | KGM43ER73D102MV vs M21812R102MB |
1812GC102MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM43ER73D102MV vs 1812GC102MAZ2A |
M21812R102MNT | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Walsin Technology Corporation | KGM43ER73D102MV vs M21812R102MNT |
1812GC102M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43ER73D102MV vs 1812GC102M4Z4A |
1812GC102M4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43ER73D102MV vs 1812GC102M4Z2A |
1812GC102MA12A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43ER73D102MV vs 1812GC102MA12A |
1812GC102MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM43ER73D102MV vs 1812GC102MAZ4A |