Part Details for KGM43ER73D102KV by Kyocera AVX Components
Overview of KGM43ER73D102KV by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43ER73D102KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM43ER73D102KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2 kV, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43ER73D102KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM43ER73D102KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2 kV, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43ER73D102KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3744 | Buy Now |
DISTI #
581-KGM43ER73D102KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V .001uF X7R 181 2 10% RoHS: Compliant | 0 |
|
$0.2570 / $0.8500 | Order Now |
DISTI #
V36:1790_10677366
|
Arrow Electronics | Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2437 | Americas - 4000 |
|
$0.4683 / $0.4797 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1659 | Buy Now |
DISTI #
1812GC102KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43ER73D102KV NEW GLOBAL PN 2kV 1000pF A 581-KGM43ER73D102KV RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 26000 In Stock |
|
$0.2620 / $0.3100 | Buy Now |
DISTI #
KGM43ER73D102KV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V .001uF X7R 181 2 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2010 / $0.2160 | Buy Now |
DISTI #
KGM43ER73D102KV
|
TME | Capacitor: ceramic, MLCC, 1nF, 2kV, X7R, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.0484 | RFQ |
DISTI #
KGM43ER73D102KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 2 kV, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43ER73D102KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now |
Part Details for KGM43ER73D102KV
KGM43ER73D102KV CAD Models
KGM43ER73D102KV Part Data Attributes
|
KGM43ER73D102KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43ER73D102KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43ER73D102KV
This table gives cross-reference parts and alternative options found for KGM43ER73D102KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43ER73D102KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812GC102KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43ER73D102KV vs 1812GC102KAT4A |
1812GC102K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43ER73D102KV vs 1812GC102K4Z2A |
225602495623 | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812 | YAGEO Corporation | KGM43ER73D102KV vs 225602495623 |
CHV1812A2K0102KXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Cal-Chip Electronics | KGM43ER73D102KV vs CHV1812A2K0102KXT-LF |
1812GC102K4T1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43ER73D102KV vs 1812GC102K4T1A |
225602405623 | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812 | YAGEO Corporation | KGM43ER73D102KV vs 225602405623 |
1812GC102KA14A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43ER73D102KV vs 1812GC102KA14A |
225602445623 | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812 | YAGEO Corporation | KGM43ER73D102KV vs 225602445623 |
225002495623 | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812 | YAGEO Corporation | KGM43ER73D102KV vs 225002495623 |
M21812R102KNB | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Walsin Technology Corporation | KGM43ER73D102KV vs M21812R102KNB |