There are no models available for this part yet.
Overview of KGM43BCG2A332JS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KGM43BCG2A332JS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM43BCG2A332JS
|
Avnet Americas | Cap Ceramic 0.0033uF 100V C0G 5% SMD 1812 125?C Embossed T/R - Tape and Reel (Alt: KGM43BCG2A332JS) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5370 | Buy Now | |
DISTI #
581-KGM43BCG2A332JS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF C0G 1812 5% RoHS: Compliant | 0 |
|
$0.5630 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5610 | Buy Now |