Part Details for KGM43BCG1E472FV by Kyocera AVX Components
Overview of KGM43BCG1E472FV by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43BCG1E472FV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM43BCG1E472FV
|
Avnet Americas | Cap Ceramic 0.0047uF 25V C0G 1% SMD 1812 125?C Embossed T/R - Tape and Reel (Alt: KGM43BCG1E472FV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5098 | Buy Now |
DISTI #
581-KGM43BCG1E472FV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF C0G 1812 1% RoHS: Compliant | 0 |
|
$1.5800 / $1.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5800 | Buy Now |