Part Details for KGM43AR71H474JV by Kyocera AVX Components
Overview of KGM43AR71H474JV by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43AR71H474JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM43AR71H474JV
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43AR71H474JV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM43AR71H474JV
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43AR71H474JV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4848 | Buy Now |
DISTI #
581-KGM43AR71H474JV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 1812 5 % RoHS: Compliant | 0 |
|
$0.2880 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2410 | Buy Now |
DISTI #
18125C474JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43AR71H474JV NEW GLOBAL PN 50V 0.47uF A 581-KGM43AR71H474JV RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2570 / $0.3210 | Buy Now |
DISTI #
KGM43AR71H474JV
|
TME | Capacitor: ceramic, MLCC, 470nF, 50V, X7R, ±5%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.2240 | RFQ |
DISTI #
KGM43AR71H474JV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43AR71H474JV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM43AR71H474JV
KGM43AR71H474JV CAD Models
KGM43AR71H474JV Part Data Attributes
|
KGM43AR71H474JV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43AR71H474JV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43AR71H474JV
This table gives cross-reference parts and alternative options found for KGM43AR71H474JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43AR71H474JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18125C474JAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±5%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | KGM43AR71H474JV vs 18125C474JAT4A |
18125C474JAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM43AR71H474JV vs 18125C474JAZ2A |
GMG43X7R474J50NT-1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | Cal-Chip Electronics | KGM43AR71H474JV vs GMG43X7R474J50NT-1 |
18125C474JAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM43AR71H474JV vs 18125C474JAZ4A |
GMG43X7R474J50NT-5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | Cal-Chip Electronics | KGM43AR71H474JV vs GMG43X7R474J50NT-5 |
18125C474JAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±5%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM43AR71H474JV vs 18125C474JAT2A |