Part Details for KGM42BR73A102KY by Kyocera AVX Components
Overview of KGM42BR73A102KY by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM42BR73A102KY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM42BR73A102KY
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM42BR73A102KY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM42BR73A102KY
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM42BR73A102KY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3270 | Buy Now |
DISTI #
581-KGM42BR73A102KY
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .001uF X7R 180 8 10% RoHS: Compliant | 0 |
|
$0.2570 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 | Buy Now |
DISTI #
1808AC102KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM42BR73A102KY NEW GLOBAL PN 1KV 1000pF A 581-KGM42BR73A102KY RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 94000 In Stock |
|
$0.2040 / $0.2850 | Buy Now |
DISTI #
KGM42BR73A102KY
|
TME | Capacitor: ceramic, MLCC, 1nF, 1kV, X7R, ±10%, SMD, 1808 Min Qty: 2000 | 0 |
|
$0.0800 | RFQ |
Part Details for KGM42BR73A102KY
KGM42BR73A102KY CAD Models
KGM42BR73A102KY Part Data Attributes
|
KGM42BR73A102KY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM42BR73A102KY
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for KGM42BR73A102KY
This table gives cross-reference parts and alternative options found for KGM42BR73A102KY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM42BR73A102KY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225000325623 | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | YAGEO Corporation | KGM42BR73A102KY vs 225000325623 |
1808AC102KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | KGM42BR73A102KY vs 1808AC102KAT4A |
1808AC102KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM42BR73A102KY vs 1808AC102KAZ4A |
1808AC102K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | KGM42BR73A102KY vs 1808AC102K4Z2A |
1808AC102K4T1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | KGM42BR73A102KY vs 1808AC102K4T1A |
1808AC102KA12A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | KGM42BR73A102KY vs 1808AC102KA12A |
102R29W102KP6U | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Johanson Dielectrics Inc | KGM42BR73A102KY vs 102R29W102KP6U |
225600305623 | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | YAGEO Corporation | KGM42BR73A102KY vs 225600305623 |
1808AC102KA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM42BR73A102KY vs 1808AC102KA11A |
225600345623 | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | YAGEO Corporation | KGM42BR73A102KY vs 225600345623 |