There are no models available for this part yet.
Overview of KGM42BR72J472KY by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM42BR72J472KY by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM42BR72J472KY
|
Avnet Americas | - Tape and Reel (Alt: KGM42BR72J472KY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3683 | Buy Now | |
DISTI #
KGM42BR72J472KY
|
Avnet Americas | - Tape and Reel (Alt: KGM42BR72J472KY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM42BR72J472KY
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 4700pF X7R 1808 10% RoHS: Compliant | 0 |
|
$0.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now | ||
DISTI #
1808CC472KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM42BR72J472KY NEW GLOBAL PN 4700PF 630 A 581-KGM42BR72J472KY RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3890 | Buy Now |
CAD Models for KGM42BR72J472KY by Kyocera AVX Components
Part Data Attributes for KGM42BR72J472KY by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Length
|
4.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|
Alternate Parts for KGM42BR72J472KY
This table gives cross-reference parts and alternative options found for KGM42BR72J472KY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM42BR72J472KY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808CC472KA12A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | KGM42BR72J472KY vs 1808CC472KA12A |
1808CC472KA13A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM42BR72J472KY vs 1808CC472KA13A |
1808CC472KA11A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM42BR72J472KY vs 1808CC472KA11A |
1808CC472KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM42BR72J472KY vs 1808CC472KAZ4A |
1808CC472KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM42BR72J472KY vs 1808CC472KAT1A |
1808CC472KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM42BR72J472KY vs 1808CC472KAT3A |
1808CC472KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM42BR72J472KY vs 1808CC472KAZ2A |