Part Details for KGM42BCG3U470KY by Kyocera AVX Components
Overview of KGM42BCG3U470KY by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM42BCG3U470KY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM42BCG3U470KY
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM42BCG3U470KY) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3270 | Buy Now |
DISTI #
KGM42BCG3U470KY
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM42BCG3U470KY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM42BCG3U470KY
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 47pF C0G 1808 10% RoHS: Compliant | 0 |
|
$0.2690 / $0.8900 | Order Now |
DISTI #
E02:0323_17295785
|
Arrow Electronics | Cap Ceramic 47pF 3000V C0G 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Date Code: 2248 | Europe - 4000 |
|
$0.2452 / $0.2818 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2690 | Buy Now |
DISTI #
KGM42BCG3U470KY
|
TME | Capacitor: ceramic, MLCC, 47pF, 3kV, C0G (NP0), ±10%, SMD, 1808 Min Qty: 2000 | 0 |
|
$0.1330 | RFQ |
Part Details for KGM42BCG3U470KY
KGM42BCG3U470KY CAD Models
KGM42BCG3U470KY Part Data Attributes
|
KGM42BCG3U470KY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM42BCG3U470KY
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1808, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |