Part Details for KGM42BCG3U150KY by Kyocera AVX Components
Overview of KGM42BCG3U150KY by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM42BCG3U150KY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM42BCG3U150KY
|
Avnet Americas | R102 HIGH VOLT - Tape and Reel (Alt: KGM42BCG3U150KY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3924 | Buy Now |
DISTI #
581-KGM42BCG3U150KY
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 15pF C0G 1808 10% RoHS: Compliant | 0 |
|
$0.3860 / $0.4240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |