Part Details for KGM32RR72D103KU by Kyocera AVX Components
Results Overview of KGM32RR72D103KU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM32RR72D103KU Information
KGM32RR72D103KU by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM32RR72D103KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM32RR72D103KUCT-ND
|
DigiKey | CAP CER 10000PF 200V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8617 In Stock |
|
$0.1246 / $0.5300 | Buy Now |
DISTI #
KGM32RR72D103KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: K... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.1033 | Buy Now |
DISTI #
581-KGM32RR72D103KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .01uF X7R 1210 10% RoHS: Compliant | 0 |
|
$0.1260 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0783 | Buy Now |
DISTI #
12102C103KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32RR72D103KU NEW GLOBAL PN 200V 0.01u A 581-KGM32RR7... more RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1240 / $0.1550 | Buy Now |
DISTI #
KGM32RR72D103KU
|
TME | Capacitor: ceramic, MLCC, 10nF, 200V, X7R, ±10%, SMD, 1210, 180mm Min Qty: 4000 | 0 |
|
$0.0486 | RFQ |
DISTI #
KGM32RR72D103KU
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 200 V 10 X7R 1210 3225 Metric - Tape and Reel (Alt: KGM32RR72D1... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM32RR72D103KU
KGM32RR72D103KU CAD Models
KGM32RR72D103KU Part Data Attributes
|
KGM32RR72D103KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32RR72D103KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.05 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32RR72D103KU
This table gives cross-reference parts and alternative options found for KGM32RR72D103KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32RR72D103KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMG32X7R103K200NT-3 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | KGM32RR72D103KU vs GMG32X7R103K200NT-3 |