Part Details for KGM32LR72A474MU by Kyocera AVX Components
Overview of KGM32LR72A474MU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32LR72A474MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM32LR72A474MUTR-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1210 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1516 | Buy Now |
DISTI #
KGM32LR72A474MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ? 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32LR72A474MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 / $0.1164 | Buy Now |
DISTI #
581-KGM32LR72A474MU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .47uF X7R 1210 20% RoHS: Compliant | 1153 |
|
$0.1200 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0834 | Buy Now |
DISTI #
KGM32LR72A474MU
|
TME | Capacitor: ceramic, MLCC, 470nF, 100V, X7R, ±20%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.0890 | RFQ |
DISTI #
KGM32LR72A474MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, � 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32LR72A474MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM32LR72A474MU
KGM32LR72A474MU CAD Models
KGM32LR72A474MU Part Data Attributes
|
KGM32LR72A474MU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32LR72A474MU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32LR72A474MU
This table gives cross-reference parts and alternative options found for KGM32LR72A474MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32LR72A474MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-100/474MX1210T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, | KGM32LR72A474MU vs CMC-100/474MX1210T13F |
12101C474MER6C0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | KGM32LR72A474MU vs 12101C474MER6C0 |
12101C474MER6B3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | KGM32LR72A474MU vs 12101C474MER6B3 |
12101C474MA77A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | KGM32LR72A474MU vs 12101C474MA77A |
GMG32X7R474M100NT-6 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | KGM32LR72A474MU vs GMG32X7R474M100NT-6 |
M3253506E2B474MRTB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | KGM32LR72A474MU vs M3253506E2B474MRTB |
12101C474MER6C1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | KGM32LR72A474MU vs 12101C474MER6C1 |
12101C474MAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KGM32LR72A474MU vs 12101C474MAT7A |
GMC32X7R474M100NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | KGM32LR72A474MU vs GMC32X7R474M100NTDLF |
CMC-100/474MX1210WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | KGM32LR72A474MU vs CMC-100/474MX1210WFF |