Part Details for KGM32LR50J476KU by Kyocera AVX Components
Overview of KGM32LR50J476KU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32LR50J476KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM32LR50J476KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X5R 1210 10% RoHS: Compliant | 950 |
|
$1.2600 / $3.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
DISTI #
12106D476KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LR50J476KU NEW GLOBAL PN 6.3V 47uF X5R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 169000 In Stock |
|
$0.4630 / $0.4920 | Buy Now |
DISTI #
KGM32LR50J476KU
|
TME | Capacitor: ceramic, MLCC, 47uF, 6.3V, X5R, ±10%, SMD, 1210 Min Qty: 1 | 500 |
|
$0.3250 / $1.0520 | Buy Now |
DISTI #
KGM32LR50J476KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, � 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32LR50J476KU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now |
Part Details for KGM32LR50J476KU
KGM32LR50J476KU CAD Models
KGM32LR50J476KU Part Data Attributes:
|
KGM32LR50J476KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32LR50J476KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32LR50J476KU
This table gives cross-reference parts and alternative options found for KGM32LR50J476KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32LR50J476KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD106D476KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32LR50J476KU vs LD106D476KAB9A |