Part Details for KGM32JR73N222KU by Kyocera AVX Components
Overview of KGM32JR73N222KU by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32JR73N222KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM32JR73N222KU
|
Avnet Americas | Cap Ceramic 0.0022uF 1500V X7R 10% SMD 1210 125?C T/R - Tape and Reel (Alt: KGM32JR73N222KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 | Buy Now |
DISTI #
581-KGM32JR73N222KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 2200pF X7R 121 0 10% RoHS: Compliant | 0 |
|
$0.2700 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
DISTI #
KGM32JR73N222KU
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 1.5kV, X7R, ±10%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.0690 | RFQ |
Part Details for KGM32JR73N222KU
KGM32JR73N222KU CAD Models
KGM32JR73N222KU Part Data Attributes
|
KGM32JR73N222KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32JR73N222KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32JR73N222KU
This table gives cross-reference parts and alternative options found for KGM32JR73N222KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32JR73N222KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210SC222KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32JR73N222KU vs 1210SC222KA13A |
1210SC222KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32JR73N222KU vs 1210SC222KAT4A |
1210SC222KA11A | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210 | Kyocera AVX Components | KGM32JR73N222KU vs 1210SC222KA11A |
1210SC222KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32JR73N222KU vs 1210SC222KAT2A |
1210SC222KA12A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32JR73N222KU vs 1210SC222KA12A |
1210SC222KA14A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32JR73N222KU vs 1210SC222KA14A |
1210SC222KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32JR73N222KU vs 1210SC222KAT3A |
1210SC222KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM32JR73N222KU vs 1210SC222KAZ4A |
1210SC222KAT1A | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 1500V, ±10%, X7R, 1210 (3225 mm), 0.067"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM32JR73N222KU vs 1210SC222KAT1A |