Part Details for KGM32JR72J563MU by Kyocera AVX Components
Overview of KGM32JR72J563MU by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32JR72J563MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM32JR72J563MU
|
Avnet Americas | R102 HIGH VOLT - Tape and Reel (Alt: KGM32JR72J563MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2360 | Buy Now |
DISTI #
581-KGM32JR72J563MU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .056uF X7R 1210 20% RoHS: Compliant | 0 |
|
$0.2570 / $0.2920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
DISTI #
KGM32JR72J563MU
|
TME | Capacitor: ceramic, MLCC, 56nF, 630V, X7R, ±20%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.1600 | RFQ |
Part Details for KGM32JR72J563MU
KGM32JR72J563MU CAD Models
KGM32JR72J563MU Part Data Attributes
|
KGM32JR72J563MU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32JR72J563MU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32JR72J563MU
This table gives cross-reference parts and alternative options found for KGM32JR72J563MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32JR72J563MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210CC563MA12A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32JR72J563MU vs 1210CC563MA12A |
1210CC563MA11A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM32JR72J563MU vs 1210CC563MA11A |
C1210X7R631-563MP6E | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1210, | VENKEL LTD | KGM32JR72J563MU vs C1210X7R631-563MP6E |
1210CC563MA13A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM32JR72J563MU vs 1210CC563MA13A |
1210CC563MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM32JR72J563MU vs 1210CC563MAT3A |
C1210X7R631-563MN6E | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1210, | VENKEL LTD | KGM32JR72J563MU vs C1210X7R631-563MN6E |
1210CC563MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM32JR72J563MU vs 1210CC563MAZ4A |
NMC-H1210X7R563M630TRPF | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1210, | NIC Components Corp | KGM32JR72J563MU vs NMC-H1210X7R563M630TRPF |
1210CC563MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM32JR72J563MU vs 1210CC563MAT1A |
1210CC563MA14A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32JR72J563MU vs 1210CC563MA14A |