Part Details for KGM32JR51E475MU by Kyocera AVX Components
Overview of KGM32JR51E475MU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32JR51E475MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM32JR51E475MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32JR51E475MU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4093 | Buy Now |
DISTI #
KGM32JR51E475MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32JR51E475MU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM32JR51E475MU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 1210 2 0% RoHS: Compliant | 0 |
|
$0.1630 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1325 | Buy Now |
DISTI #
12103D475MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32JR51E475MU NEW GLOBAL PN 25V 4.7uF A 581-KGM32JR51E475MU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1610 / $0.1820 | Buy Now |
DISTI #
KGM32JR51E475MU
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 25V, X5R, ±20%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.1520 | RFQ |
DISTI #
KGM32JR51E475MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32JR51E475MU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM32JR51E475MU
KGM32JR51E475MU CAD Models
KGM32JR51E475MU Part Data Attributes
|
KGM32JR51E475MU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32JR51E475MU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32JR51E475MU
This table gives cross-reference parts and alternative options found for KGM32JR51E475MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32JR51E475MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1210X5R475M25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | NIC Components Corp | KGM32JR51E475MU vs NMC1210X5R475M25TRPLP3K |
1210W475M250YX085 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | Knowles Capacitors | KGM32JR51E475MU vs 1210W475M250YX085 |
1210W475M250NGX085W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | Knowles Capacitors | KGM32JR51E475MU vs 1210W475M250NGX085W |
CT32X5R475M25KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | KYOCERA Corporation | KGM32JR51E475MU vs CT32X5R475M25KT |
1210W475M250NGX085 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | Knowles Capacitors | KGM32JR51E475MU vs 1210W475M250NGX085 |
CT32X5R475M25KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | KYOCERA Corporation | KGM32JR51E475MU vs CT32X5R475M25KL |
1210W475M250NX085W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | Knowles Capacitors | KGM32JR51E475MU vs 1210W475M250NX085W |
1210W475M250YX085W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | Knowles Capacitors | KGM32JR51E475MU vs 1210W475M250YX085W |
1210W475M250NX085 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGM32JR51E475MU vs 1210W475M250NX085 |
CT32X5R475M25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1210, | KYOCERA Corporation | KGM32JR51E475MU vs CT32X5R475M25KB |