Part Details for KGM32HR73D471KU by Kyocera AVX Components
Overview of KGM32HR73D471KU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32HR73D471KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM32HR73D471KU
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM32HR73D471KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2365 / $0.2530 | Buy Now |
DISTI #
581-KGM32HR73D471KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 470pF X7R 1210 10% RoHS: Compliant | 4000 |
|
$0.2700 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
DISTI #
1210GC471KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32HR73D471KU NEW GLOBAL PN 2kV 470pF A 581-KGM32HR73D471KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 26000 In Stock |
|
$0.2630 / $0.2880 | Buy Now |
DISTI #
KGM32HR73D471KU
|
TME | Capacitor: ceramic, MLCC, 470pF, 2kV, X7R, ±10%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.1190 | RFQ |
DISTI #
KGM32HR73D471KU
|
Avnet Abacus | - Tape and Reel (Alt: KGM32HR73D471KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM32HR73D471KU
KGM32HR73D471KU CAD Models
KGM32HR73D471KU Part Data Attributes
|
KGM32HR73D471KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32HR73D471KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32HR73D471KU
This table gives cross-reference parts and alternative options found for KGM32HR73D471KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32HR73D471KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202S41W471KP4E | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Johanson Dielectrics Inc | KGM32HR73D471KU vs 202S41W471KP4E |
1210GC471KA11A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM32HR73D471KU vs 1210GC471KA11A |
1210GC471KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM32HR73D471KU vs 1210GC471KAZ4A |
CHV1210N2K0471KXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM32HR73D471KU vs CHV1210N2K0471KXT-LF |
CHV1210A2K0471KXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Cal-Chip Electronics | KGM32HR73D471KU vs CHV1210A2K0471KXT-LF |
CHV1210F2K0471KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Cal-Chip Electronics | KGM32HR73D471KU vs CHV1210F2K0471KXT |
1210GC471K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32HR73D471KU vs 1210GC471K4T2A |
1210GC471KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM32HR73D471KU vs 1210GC471KAT1A |
1210GC471KAT2A | Capacitor, Ceramic, Chip, General Purpose, 470pF, 2000V, ±10%, X7R, -, 0.071"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM32HR73D471KU vs 1210GC471KAT2A |
CHV1210F2K0471KXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Cal-Chip Electronics | KGM32HR73D471KU vs CHV1210F2K0471KXT-LF |