Part Details for KGM32HCG3A102KU by Kyocera AVX Components
Results Overview of KGM32HCG3A102KU by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM32HCG3A102KU Information
KGM32HCG3A102KU by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM32HCG3A102KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM32HCG3A102KU
|
Avnet Americas | R102 HIGH VOLT - Tape and Reel (Alt: KGM32HCG3A102KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2402 / $0.2575 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2780 | Buy Now |
DISTI #
KGM32HCG3A102KU
|
TME | Capacitor: ceramic, MLCC, 1nF, 1kV, C0G (NP0), ±10%, SMD, 1210, 180mm Min Qty: 4000 | 0 |
|
$0.2990 | RFQ |