Part Details for KGM32ER50J105ML by Kyocera AVX Components
Overview of KGM32ER50J105ML by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32ER50J105ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM32ER50J105ML
|
Avnet Americas | Capacitor Ceramic 1uF 6.3V X5R 20% 1210 85°C T/R - Tape and Reel (Alt: KGM32ER50J105ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2808 / $0.3096 | Buy Now |
DISTI #
581-KGM32ER50J105ML
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 1210 20 % RoHS: Compliant | 0 |
|
$0.2910 / $0.2970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2310 | Buy Now |