There are no models available for this part yet.
Overview of KGM32ECG2A222FU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KGM32ECG2A222FU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM32ECG2A222FUCT-ND
|
DigiKey | CAP CER 2200PF 100V C0G/NP0 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2920 In Stock |
|
$0.9408 / $2.9400 | Buy Now | |
DISTI #
KGM32ECG2A222FU
|
Avnet Americas | Cap Ceramic 0.0022uF 100V C0G 1% SMD 1210 125°C Paper T/R - Tape and Reel (Alt: KGM32ECG2A222FU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM32ECG2A222FU
|
Avnet Americas | Cap Ceramic 0.0022uF 100V C0G 1% SMD 1210 125°C Paper T/R - Tape and Reel (Alt: KGM32ECG2A222FU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8854 | Buy Now | |
DISTI #
581-KGM32ECG2A222FU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF C0G 1210 1% RoHS: Compliant | 0 |
|
$0.9460 / $2.8300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4640 | Buy Now |