Part Details for KGM32ECG1H103FU by Kyocera AVX Components
Results Overview of KGM32ECG1H103FU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM32ECG1H103FU Information
KGM32ECG1H103FU by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM32ECG1H103FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM32ECG1H103FUCT-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30439 In Stock |
|
$0.9511 / $2.6500 | Buy Now |
DISTI #
KGM32ECG1H103FU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 1%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9120 / $0.9664 | Buy Now |
DISTI #
581-KGM32ECG1H103FU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF C0G 1210 1 % RoHS: Compliant | 0 |
|
$0.9800 / $2.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.1600 | Buy Now |
DISTI #
12105A103FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32ECG1H103FU NEW GLOBAL PN 50V 0.01uF A 581-KGM32ECG... more RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 66000 In Stock |
|
$0.9500 | Buy Now |
DISTI #
KGM32ECG1H103FU
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, C0G (NP0), ±1%, SMD, 1210, 180mm Min Qty: 2000 | 0 |
|
$1.0900 | RFQ |
DISTI #
KGM32ECG1H103FU
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 50 V 1 C0G NP0 1210 3225 Metric - Tape and Reel (Alt: KGM32ECG1... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM32ECG1H103FU
KGM32ECG1H103FU CAD Models
KGM32ECG1H103FU Part Data Attributes
|
KGM32ECG1H103FU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32ECG1H103FU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32ECG1H103FU
This table gives cross-reference parts and alternative options found for KGM32ECG1H103FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32ECG1H103FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMC32CG103F50NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1210, | KGM32ECG1H103FU vs GMC32CG103F50NTD |
12105A103FA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, | KGM32ECG1H103FU vs 12105A103FA12A |
12105A103FA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP | KGM32ECG1H103FU vs 12105A103FA74A |
GMC32CG103F50NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KGM32ECG1H103FU vs GMC32CG103F50NT |