Part Details for KGM32AR51E226ML by Kyocera AVX Components
Overview of KGM32AR51E226ML by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32AR51E226ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM32AR51E226MLCT-ND
|
DigiKey | CAP CER 22UF 25V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3650 In Stock |
|
$0.1914 / $0.9000 | Buy Now |
DISTI #
KGM32AR51E226ML
|
Avnet Americas | COMMERCIAL CHIP HICV JAPAN - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGM32AR51E226ML) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2082 | Buy Now |
DISTI #
581-KGM32AR51E226ML
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X5R 1210 20 % RoHS: Compliant | 0 |
|
$0.2000 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1963 | Buy Now |
DISTI #
KGM32AR51E226ML
|
TME | Capacitor: ceramic, MLCC, 22uF, 25V, X5R, ±20%, SMD, 1210 Min Qty: 4000 | 0 |
|
$0.1950 | RFQ |
DISTI #
KGM32AR51E226ML
|
Avnet Abacus | (Alt: KGM32AR51E226ML) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM32AR51E226ML
KGM32AR51E226ML CAD Models
KGM32AR51E226ML Part Data Attributes
|
KGM32AR51E226ML
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32AR51E226ML
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32AR51E226ML
This table gives cross-reference parts and alternative options found for KGM32AR51E226ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32AR51E226ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-025/226MX51210T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | KGM32AR51E226ML vs CMC-025/226MX51210T13 |
CMC-025/226MX51210W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | KGM32AR51E226ML vs CMC-025/226MX51210W |