Part Details for KGM32AR51E226KU by Kyocera AVX Components
Overview of KGM32AR51E226KU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32AR51E226KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM32AR51E226KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X5R 1210 10 % RoHS: Compliant | 46 |
|
$0.4090 / $1.2300 | Buy Now |
DISTI #
E02:0323_01889657
|
Arrow Electronics | Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2436 | Europe - 6000 |
|
$0.3448 / $0.4801 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3490 | Buy Now |
DISTI #
12103D226KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32AR51E226KU NEW GLOBAL PN 25V 22uF X A 581-KGM32AR51E226KU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 29000 In Stock |
|
$0.2670 | Buy Now |
DISTI #
KGM32AR51E226KU
|
TME | Capacitor: ceramic, MLCC, 22uF, 25V, X5R, ±10%, SMD, 1210 Min Qty: 500 | 0 |
|
$0.1950 | RFQ |
DISTI #
KGM32AR51E226KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 25 V, � 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32AR51E226KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now |
Part Details for KGM32AR51E226KU
KGM32AR51E226KU CAD Models
KGM32AR51E226KU Part Data Attributes
|
KGM32AR51E226KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32AR51E226KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32AR51E226KU
This table gives cross-reference parts and alternative options found for KGM32AR51E226KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32AR51E226KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL32A226KAJNNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | KGM32AR51E226KU vs CL32A226KAJNNNB |
CL32A226KAJNNNE | Samsung Electro-Mechanics | $0.1255 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel | KGM32AR51E226KU vs CL32A226KAJNNNE |
CMC-025/226KX51210T | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | KGM32AR51E226KU vs CMC-025/226KX51210T |
NMC1210X5R226K25TRPLP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KGM32AR51E226KU vs NMC1210X5R226K25TRPLP3KF |
KGM32AR51E226KL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | KGM32AR51E226KU vs KGM32AR51E226KL |
CMC-025/226KX51210T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | KGM32AR51E226KU vs CMC-025/226KX51210T13 |