Part Details for KGM31VR71C224MU by Kyocera AVX Components
Overview of KGM31VR71C224MU by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31VR71C224MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31VR71C224MUCT-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0585 / $0.3600 | Buy Now |
DISTI #
KGM31VR71C224MU
|
Avnet Americas | Cap Ceramic 0.22uF 16V X7R 20% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: KGM31VR71C224MU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31VR71C224MU
|
Avnet Americas | Cap Ceramic 0.22uF 16V X7R 20% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: KGM31VR71C224MU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0552 | Buy Now |
Part Details for KGM31VR71C224MU
KGM31VR71C224MU CAD Models
KGM31VR71C224MU Part Data Attributes
|
KGM31VR71C224MU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31VR71C224MU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.22 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31VR71C224MU
This table gives cross-reference parts and alternative options found for KGM31VR71C224MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31VR71C224MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31MR71C224MD01L | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGM31VR71C224MU vs GRM31MR71C224MD01L |
GRM31MR71C224MD01K | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGM31VR71C224MU vs GRM31MR71C224MD01K |
LLM31MR71C224MA01K | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | KGM31VR71C224MU vs LLM31MR71C224MA01K |
LLM31MR71C224MA01L | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | KGM31VR71C224MU vs LLM31MR71C224MA01L |
GRM31MR71C224MA01K | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±20%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | KGM31VR71C224MU vs GRM31MR71C224MA01K |
CS3216X7R224M160NRE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | Samwha Electronics | KGM31VR71C224MU vs CS3216X7R224M160NRE |