Part Details for KGM31VCG2D122FU by Kyocera AVX Components
Overview of KGM31VCG2D122FU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31VCG2D122FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31VCG2D122FUCT-ND
|
DigiKey | CAP CER 1200PF 200V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3062 In Stock |
|
$0.3951 / $1.1500 | Buy Now |
DISTI #
KGM31VCG2D122FU
|
Avnet Americas | Cap Ceramic 0.0012uF 200V C0G 1% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: KGM31VCG2D122FU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 / $0.5160 | Buy Now |
DISTI #
KGM31VCG2D122FU
|
Avnet Americas | Cap Ceramic 0.0012uF 200V C0G 1% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: KGM31VCG2D122FU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31VCG2D122FU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1200pF C0G 1206 1% RoHS: Compliant | 0 |
|
$0.3960 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |