Part Details for KGM31TR72D472JU by Kyocera AVX Components
Overview of KGM31TR72D472JU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31TR72D472JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31TR72D472JUCT-ND
|
DigiKey | CAP CER 4700PF 200V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7667 In Stock |
|
$0.0617 / $0.2600 | Buy Now |
DISTI #
KGM31TR72D472JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 200 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31TR72D472JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0582 | Buy Now |
DISTI #
581-KGM31TR72D472JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 4700pF X7R 1206 5% RoHS: Compliant | 0 |
|
$0.0870 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0590 | Buy Now |
DISTI #
12062C472JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31TR72D472JU NEW GLOBAL PN 200V 4700p A 581-KGM31TR72D472JU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0620 / $0.0810 | Buy Now |
DISTI #
KGM31TR72D472JU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 4700pF X7R 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0710 | Buy Now |
DISTI #
KGM31TR72D472JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 200 V, � 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31TR72D472JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31TR72D472JU
KGM31TR72D472JU CAD Models
KGM31TR72D472JU Part Data Attributes
|
KGM31TR72D472JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31TR72D472JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31TR72D472JU
This table gives cross-reference parts and alternative options found for KGM31TR72D472JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31TR72D472JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062C472JAZ2A | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 200V, ±5%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31TR72D472JU vs 12062C472JAZ2A |
12062C472JAT2A | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 200V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31TR72D472JU vs 12062C472JAT2A |
12062C472JAT4A | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 200V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | KGM31TR72D472JU vs 12062C472JAT4A |
12062C472JAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31TR72D472JU vs 12062C472JAZ4A |
GMG31X7R472J200NT-3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31TR72D472JU vs GMG31X7R472J200NT-3 |
GMG31X7R472J200NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31TR72D472JU vs GMG31X7R472J200NT-10 |