Part Details for KGM31TR72D222KU by Kyocera AVX Components
Overview of KGM31TR72D222KU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31TR72D222KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31TR72D222KUCT-ND
|
DigiKey | CAP CER 2200PF 200V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20948 In Stock |
|
$0.0430 / $0.2900 | Buy Now |
DISTI #
KGM31TR72D222KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31TR72D222KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31TR72D222KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31TR72D222KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 | Buy Now |
DISTI #
581-KGM31TR72D222KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2200pF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0480 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0415 | Buy Now |
DISTI #
12062C222KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31TR72D222KU NEW GLOBAL PN 200V 2200p A 581-KGM31TR72D222KU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0600 | Buy Now |
DISTI #
KGM31TR72D222KU
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 200V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0256 | RFQ |
DISTI #
KGM31TR72D222KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 200 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31TR72D222KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31TR72D222KU
KGM31TR72D222KU CAD Models
KGM31TR72D222KU Part Data Attributes
|
KGM31TR72D222KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31TR72D222KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31TR72D222KU
This table gives cross-reference parts and alternative options found for KGM31TR72D222KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31TR72D222KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062C222KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±10%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31TR72D222KU vs 12062C222KAZ2A |
12062C222KAT2A | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31TR72D222KU vs 12062C222KAT2A |
GMG31X7R222K200NT-3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31TR72D222KU vs GMG31X7R222K200NT-3 |
12062C222KAT4A | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | KGM31TR72D222KU vs 12062C222KAT4A |