There are no models available for this part yet.
Overview of KGM31HR71E105JU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31HR71E105JU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM31HR71E105JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71E105JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0694 / $0.0785 | Buy Now | |
DISTI #
KGM31HR71E105JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71E105JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
RFQ | ||
DISTI #
581-KGM31HR71E105JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 5% RoHS: Compliant | 0 |
|
$0.1700 / $0.6200 | Order Now | |
DISTI #
V72:2272_07464537
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 338 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2339 Container: Cut Strips | Americas - 1610 |
|
$0.1670 / $0.2960 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0806 | Buy Now | ||
DISTI #
12063C105JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR71E105JU NEW GLOBAL PN 25V 1uF X7 A 581-KGM31HR71E105JU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1060 | Buy Now | |
DISTI #
KGM31HR71E105JU
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X7R, ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.2000 | RFQ | |
DISTI #
KGM31HR71E105JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, � 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71E105JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM31HR71E105JU by Kyocera AVX Components
Part Data Attributes for KGM31HR71E105JU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31HR71E105JU
This table gives cross-reference parts and alternative options found for KGM31HR71E105JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31HR71E105JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-105-J025RBW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | RCD Components Inc | KGM31HR71E105JU vs CE1206-105-J025RBW |
1206Y105JXPB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1307, | SRT Micro Ceramique | KGM31HR71E105JU vs 1206Y105JXPB |
CE1206-105-J025RBQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | RCD Components Inc | KGM31HR71E105JU vs CE1206-105-J025RBQ |
CE1206-105-J025RTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | RCD Components Inc | KGM31HR71E105JU vs CE1206-105-J025RTQ |
CE1206-105-J025RBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | RCD Components Inc | KGM31HR71E105JU vs CE1206-105-J025RBS |
1206Y105JXPV | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1307, | SRT Micro Ceramique | KGM31HR71E105JU vs 1206Y105JXPV |
CE1206-105-J025RTW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | RCD Components Inc | KGM31HR71E105JU vs CE1206-105-J025RTW |