Part Details for KGM31HR51C106KU by Kyocera AVX Components
Overview of KGM31HR51C106KU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31HR51C106KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM31HR51C106KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1206 10 % RoHS: Compliant | 0 |
|
$0.1550 / $0.5200 | Order Now |
DISTI #
P40:2555_16083652
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks | Europe - 72000 |
|
$0.1114 / $0.1371 | Buy Now |
DISTI #
V36:1790_07465640
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2229 | Americas - 14000 |
|
$0.1074 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1154 | Buy Now |
DISTI #
1206YD106KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR51C106KU NEW GLOBAL PN 16V 10uF X A 581-KGM31HR51C106KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 86000 In Stock |
|
$0.1550 | Buy Now |
DISTI #
KGM31HR51C106KU
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X5R, ±10%, SMD, 1206 Min Qty: 1 | 4000 |
|
$0.0512 / $0.3076 | Buy Now |
DISTI #
KGM31HR51C106KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR51C106KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 66000 |
|
Buy Now |
Part Details for KGM31HR51C106KU
KGM31HR51C106KU CAD Models
KGM31HR51C106KU Part Data Attributes
|
KGM31HR51C106KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31HR51C106KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31HR51C106KU
This table gives cross-reference parts and alternative options found for KGM31HR51C106KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31HR51C106KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-106-K016XTW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | RCD Components Inc | KGM31HR51C106KU vs CE1206-106-K016XTW |
CE1206-106-K016XBW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | RCD Components Inc | KGM31HR51C106KU vs CE1206-106-K016XBW |
C1206X5R160-106KND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | VENKEL LTD | KGM31HR51C106KU vs C1206X5R160-106KND |
NMC1206X5R106K16TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | NIC Components Corp | KGM31HR51C106KU vs NMC1206X5R106K16TRP3K |
NMC1206X5R106K16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM31HR51C106KU vs NMC1206X5R106K16TRP3KF |
C1206X5R160-106KGR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | VENKEL LTD | KGM31HR51C106KU vs C1206X5R160-106KGR |
C1206X5R160-106KPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | VENKEL LTD | KGM31HR51C106KU vs C1206X5R160-106KPP |
C1206X5R160-106KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM31HR51C106KU vs C1206X5R160-106KNP |
KGM31HR51C106KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31HR51C106KU vs KGM31HR51C106KL |
GMC31X5R106K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM31HR51C106KU vs GMC31X5R106K16NT |