There are no models available for this part yet.
Overview of KGM31HR51C105KU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31HR51C105KU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM31HR51C105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR51C105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6597000 Factory Stock |
|
RFQ | ||
DISTI #
KGM31HR51C105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR51C105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6579000 Factory Stock |
|
$0.1126 | Buy Now | |
DISTI #
581-KGM31HR51C105KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 1206 10% RoHS: Compliant | 0 |
|
$0.0370 / $0.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0371 | Buy Now | ||
DISTI #
KGM31HR51C105KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR51C105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM31HR51C105KU by Kyocera AVX Components
Part Data Attributes for KGM31HR51C105KU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31HR51C105KU
This table gives cross-reference parts and alternative options found for KGM31HR51C105KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31HR51C105KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206YD105KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | KGM31HR51C105KU vs 1206YD105KAT2A |