There are no models available for this part yet.
Overview of KGM31DR72H331KU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31DR72H331KU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31DR72H331KUCT-ND
|
DigiKey | CAP CER 330PF 500V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3780 In Stock |
|
$0.2036 / $0.8000 | Buy Now | |
DISTI #
KGM31DR72H331KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31DR72H331KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM31DR72H331KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31DR72H331KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1596 | Buy Now | |
DISTI #
581-KGM31DR72H331KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 330pF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.1620 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1667 | Buy Now | ||
DISTI #
KGM31DR72H331KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 500 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31DR72H331KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM31DR72H331KU by Kyocera AVX Components
Part Data Attributes for KGM31DR72H331KU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31DR72H331KU
This table gives cross-reference parts and alternative options found for KGM31DR72H331KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31DR72H331KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS18H2H331K2BB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206 | Suntan Capacitors | KGM31DR72H331KU vs TS18H2H331K2BB |
CHV1206N500331KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31DR72H331KU vs CHV1206N500331KXT |
12067C331KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H331KU vs 12067C331KAZ2A |
12067C331KAT2A | Capacitor, Ceramic, Chip, General Purpose, 330pF, 500V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31DR72H331KU vs 12067C331KAT2A |
12067C331KA1MA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H331KU vs 12067C331KA1MA |
TS18H2H331K2TB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206 | Suntan Capacitors | KGM31DR72H331KU vs TS18H2H331K2TB |
C1206R331KNB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206, | Walsin Technology Corporation | KGM31DR72H331KU vs C1206R331KNB |
C1206R331KNT | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206, | Walsin Technology Corporation | KGM31DR72H331KU vs C1206R331KNT |
12067C331KATMA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H331KU vs 12067C331KATMA |
12067C331KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H331KU vs 12067C331KAZ4A |