Part Details for KGM31DCG3A470KU by Kyocera AVX Components
Overview of KGM31DCG3A470KU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31DCG3A470KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31DCG3A470KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 1000 V, ? 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31DCG3A470KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
RFQ | |
DISTI #
581-KGM31DCG3A470KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 47pF C0G 1206 10% RoHS: Compliant | 0 |
|
$0.0780 / $0.4300 | Order Now |
DISTI #
E02:0323_17697225
|
Arrow Electronics | Cap Ceramic 47pF 1000V C0G 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2428 | Europe - 96000 |
|
$0.0911 / $0.1056 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
KGM31DCG3A470KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 47pF C0G 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
1206AA470KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31DCG3A470KU NEW GLOBAL PN 47PF 1KV 1 A 581-KGM31DCG3A470KU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0840 | Buy Now |
DISTI #
KGM31DCG3A470KU
|
TME | Capacitor: ceramic, MLCC, 47pF, 1kV, C0G (NP0), ±10%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0650 | RFQ |
DISTI #
KGM31DCG3A470KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 1000 V, � 10%, C0G (NP0), 1206 [3216 Metric] (Alt: KGM31DCG3A470KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 21000 |
|
Buy Now |
Part Details for KGM31DCG3A470KU
KGM31DCG3A470KU CAD Models
KGM31DCG3A470KU Part Data Attributes
|
KGM31DCG3A470KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31DCG3A470KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31DCG3A470KU
This table gives cross-reference parts and alternative options found for KGM31DCG3A470KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31DCG3A470KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206AA470KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DCG3A470KU vs 1206AA470KAX3A |
1206AA470KATME | Ceramic Capacitor, Multilayer, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206 | Kyocera AVX Components | KGM31DCG3A470KU vs 1206AA470KATME |
1206AA470KA1RE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Kyocera AVX Components | KGM31DCG3A470KU vs 1206AA470KA1RE |
1206AA470KA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DCG3A470KU vs 1206AA470KA19A |
1206AA470KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DCG3A470KU vs 1206AA470KAT2A |
XC35CG3A470K-TS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Maruwa Co Ltd | KGM31DCG3A470KU vs XC35CG3A470K-TS |
1206AA470KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31DCG3A470KU vs 1206AA470KAT9A |
1206AA470KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31DCG3A470KU vs 1206AA470KAZ9A |
KGM31DCG3A470KL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DCG3A470KU vs KGM31DCG3A470KL |
1206AA470KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DCG3A470KU vs 1206AA470KAX1A |