Part Details for KGM31DCG3A150JU by Kyocera AVX Components
Overview of KGM31DCG3A150JU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31DCG3A150JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31DCG3A150JUTR-ND
|
DigiKey | CAP CER 15PF 1KV C0G/NP0 1206 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2688 | Buy Now |
DISTI #
KGM31DCG3A150JU
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM31DCG3A150JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1962 | Buy Now |
DISTI #
581-KGM31DCG3A150JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 15pF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.2540 / $0.2890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2310 | Buy Now |
DISTI #
KGM31DCG3A150JU
|
TME | Capacitor: ceramic, MLCC, 15pF, 1kV, C0G (NP0), ±5%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0740 | RFQ |
Part Details for KGM31DCG3A150JU
KGM31DCG3A150JU CAD Models
KGM31DCG3A150JU Part Data Attributes
|
KGM31DCG3A150JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31DCG3A150JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31DCG3A150JU
This table gives cross-reference parts and alternative options found for KGM31DCG3A150JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31DCG3A150JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206AA150JATME | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | Kyocera AVX Components | KGM31DCG3A150JU vs 1206AA150JATME |
1206AA150JATRE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | Kyocera AVX Components | KGM31DCG3A150JU vs 1206AA150JATRE |
1206AA150JAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31DCG3A150JU vs 1206AA150JAZ9A |
LD06AA150JAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DCG3A150JU vs LD06AA150JAX1A |
1206AA150JATBE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | Kyocera AVX Components | KGM31DCG3A150JU vs 1206AA150JATBE |
1206AA150JAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DCG3A150JU vs 1206AA150JAT2A |
1206AA150JAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DCG3A150JU vs 1206AA150JAX3A |
1206AA150JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DCG3A150JU vs 1206AA150JAT4A |
LD06AA150JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DCG3A150JU vs LD06AA150JAB9A |
LD06AA150JAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DCG3A150JU vs LD06AA150JAX3A |