Part Details for KGM31BR71H124KT by Kyocera AVX Components
Overview of KGM31BR71H124KT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71H124KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H124KTCT-ND
|
DigiKey | CAP CER 0.12UF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12231 In Stock |
|
$0.0401 / $0.2800 | Buy Now |
DISTI #
KGM31BR71H124KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.12 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H124KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0605 / $0.0649 | Buy Now |
DISTI #
KGM31BR71H124KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.12 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H124KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31BR71H124KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .12uF X7R 1206 1 0% RoHS: Compliant | 0 |
|
$0.0400 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0703 | Buy Now |
DISTI #
KGM31BR71H124KT
|
TME | Capacitor: ceramic, MLCC, 120nF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0187 | RFQ |
DISTI #
KGM31BR71H124KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.12 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H124KT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BR71H124KT
KGM31BR71H124KT CAD Models
KGM31BR71H124KT Part Data Attributes
|
KGM31BR71H124KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71H124KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71H124KT
This table gives cross-reference parts and alternative options found for KGM31BR71H124KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H124KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B124KBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1206, | Samsung Electro-Mechanics | KGM31BR71H124KT vs CL31B124KBNO |
C1206T124K5RCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | KGM31BR71H124KT vs C1206T124K5RCC |
C1206J124K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | KEMET Corporation | KGM31BR71H124KT vs C1206J124K5RAL |
C1206C124K5RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1206, | KEMET Corporation | KGM31BR71H124KT vs C1206C124K5RAL3325 |
C1206S124K5RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1206, | KEMET Corporation | KGM31BR71H124KT vs C1206S124K5RAL3325 |
GMG31X7R124K50NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31BR71H124KT vs GMG31X7R124K50NT-15 |
C1206S124K5RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1206, | KEMET Corporation | KGM31BR71H124KT vs C1206S124K5RAC7215 |
C1206T124K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | KGM31BR71H124KT vs C1206T124K5RACTM |
C1206X124K5RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGM31BR71H124KT vs C1206X124K5RAC3316 |
C1206T124K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | KGM31BR71H124KT vs C1206T124K5RAC |