Part Details for KGM31BR71H103MM by Kyocera AVX Components
Overview of KGM31BR71H103MM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71H103MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H103MMTR-ND
|
DigiKey | CAP CER 10000PF 50V X7R 1206 Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0431 | Buy Now |
DISTI #
KGM31BR71H103MM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H103MM) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BR71H103MM
KGM31BR71H103MM CAD Models
KGM31BR71H103MM Part Data Attributes
|
KGM31BR71H103MM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71H103MM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71H103MM
This table gives cross-reference parts and alternative options found for KGM31BR71H103MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H103MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C103MZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103MM vs BC065C103MZT6SA3 |
BC065C103MZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103MM vs BC065C103MZB1SA3 |
CL31B103MBCALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Samsung Electro-Mechanics | KGM31BR71H103MM vs CL31B103MBCALNC |
CL31B103MBCALNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Samsung Electro-Mechanics | KGM31BR71H103MM vs CL31B103MBCALNE |
CS1206MP9103 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | KGM31BR71H103MM vs CS1206MP9103 |
BC065C103MZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103MM vs BC065C103MZT9SA2 |
GRM319R71H103MA01D | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±20%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | KGM31BR71H103MM vs GRM319R71H103MA01D |
CL31B103MBCNNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Samsung Electro-Mechanics | KGM31BR71H103MM vs CL31B103MBCNNNE |
FS065C103MQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103MM vs FS065C103MQZ4A |
BC065C103MZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H103MM vs BC065C103MZJ9AA0 |