Part Details for KGM31BCG2D180JM by Kyocera AVX Components
Overview of KGM31BCG2D180JM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG2D180JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2D180JMTR-ND
|
DigiKey | CAP CER 18PF 200V C0G/NP0 1206 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0655 | Buy Now |
DISTI #
KGM31BCG2D180JM
|
Avnet Americas | Cap Ceramic 18pF 200V C0G 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31BCG2D180JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0526 | Buy Now |
Part Details for KGM31BCG2D180JM
KGM31BCG2D180JM CAD Models
KGM31BCG2D180JM Part Data Attributes
|
KGM31BCG2D180JM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2D180JM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2D180JM
This table gives cross-reference parts and alternative options found for KGM31BCG2D180JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2D180JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062A180JA12A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, | Kyocera AVX Components | KGM31BCG2D180JM vs 12062A180JA12A |
C1206N180J201T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1206, | Holy Stone Enterprise Co Ltd | KGM31BCG2D180JM vs C1206N180J201T |
AP062A180JQT2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D180JM vs AP062A180JQT2A |
C1206N180J201B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 1206, | Holy Stone Enterprise Co Ltd | KGM31BCG2D180JM vs C1206N180J201B |
1206G180J201ST-030 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.000018uF, 1206 | Capax Technologies Inc | KGM31BCG2D180JM vs 1206G180J201ST-030 |
AP062A180JQB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D180JM vs AP062A180JQB4A |
CL31C180JDNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2D180JM vs CL31C180JDNE |
LD062A180JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D180JM vs LD062A180JAX2A |
GMG31CG180J200NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31BCG2D180JM vs GMG31CG180J200NT-15 |
12062A180JA74A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D180JM vs 12062A180JA74A |