Part Details for KGM31BCG2A180JT by Kyocera AVX Components
Overview of KGM31BCG2A180JT by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG2A180JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2A180JTCT-ND
|
DigiKey | CAP CER 18PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11099 In Stock |
|
$0.0401 / $0.2800 | Buy Now |
DISTI #
KGM31BCG2A180JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A180JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0349 | Buy Now |
DISTI #
KGM31BCG2A180JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A180JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31BCG2A180JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 18pF C0G 1206 5 % RoHS: Compliant | 0 |
|
$0.0410 / $0.2800 | Order Now |
DISTI #
V72:2272_10671977
|
Arrow Electronics | Cap Ceramic 18pF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2101 Container: Cut Strips | Americas - 87 |
|
$0.0373 / $0.1377 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0374 | Buy Now |
DISTI #
12061A180JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2A180JT NEW GLOBAL PN 100V 18pF A 581-KGM31BCG2A180JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0420 / $0.0560 | Buy Now |
DISTI #
KGM31BCG2A180JT
|
TME | Capacitor: ceramic, MLCC, 18pF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0324 | RFQ |
DISTI #
KGM31BCG2A180JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 100 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A180JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG2A180JT
KGM31BCG2A180JT CAD Models
KGM31BCG2A180JT Part Data Attributes
|
KGM31BCG2A180JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2A180JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2A180JT
This table gives cross-reference parts and alternative options found for KGM31BCG2A180JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2A180JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMT31CG180J100XT-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31BCG2A180JT vs GMT31CG180J100XT-4 |
BC061A180JZJ6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A180JT vs BC061A180JZJ6AA0 |
BC061A180JZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A180JT vs BC061A180JZJ6AA2 |
GMC31CG180J100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM31BCG2A180JT vs GMC31CG180J100NT |
CL31C180JCCGCNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A180JT vs CL31C180JCCGCNB |
CL31C180JCCGCNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A180JT vs CL31C180JCCGCNE |
GCM3195C2A180JZ13D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGM31BCG2A180JT vs GCM3195C2A180JZ13D |
CL31C180JCNF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A180JT vs CL31C180JCNF |
C1206COG180J101CTY | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206, | Eyang Technology Development Co Ltd | KGM31BCG2A180JT vs C1206COG180J101CTY |
BC061A180JZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A180JT vs BC061A180JZT9SA2 |