Part Details for KGM31BCG1H821JT by Kyocera AVX Components
Overview of KGM31BCG1H821JT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG1H821JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG1H821JTCT-ND
|
DigiKey | CAP CER 820PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1445 In Stock |
|
$0.0624 / $0.3800 | Buy Now |
DISTI #
KGM31BCG1H821JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H821JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0941 | Buy Now |
DISTI #
581-KGM31BCG1H821JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF C0G 1206 5 % RoHS: Compliant | 0 |
|
$0.0620 / $0.3800 | Order Now |
DISTI #
V79:2366_24368996
|
Arrow Electronics | Cap Ceramic 820pF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1121 | Americas - 106 |
|
$0.1022 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0342 | Buy Now |
DISTI #
12065A821JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG1H821JT NEW GLOBAL PN 50V 820pF A 581-KGM31BCG1H821JT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0760 | Buy Now |
DISTI #
KGM31BCG1H821JT
|
TME | Capacitor: ceramic, MLCC, 820pF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0292 | RFQ |
DISTI #
KGM31BCG1H821JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 820 pF, 50 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H821JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG1H821JT
KGM31BCG1H821JT CAD Models
KGM31BCG1H821JT Part Data Attributes
|
KGM31BCG1H821JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG1H821JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG1H821JT
This table gives cross-reference parts and alternative options found for KGM31BCG1H821JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG1H821JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC065A821JZT6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | KGM31BCG1H821JT vs BC065A821JZT6SA3 |
BC065A821JZJ9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | KGM31BCG1H821JT vs BC065A821JZJ9AA2 |
BC065A821JZT9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | KGM31BCG1H821JT vs BC065A821JZT9AA3 |
CL31C821JBCSNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, | KGM31BCG1H821JT vs CL31C821JBCSNNB |
AP065A821JQB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | KGM31BCG1H821JT vs AP065A821JQB4A |
BC065A821JZJ9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | KGM31BCG1H821JT vs BC065A821JZJ9SA2 |
AU065A821JAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1206, | KGM31BCG1H821JT vs AU065A821JAG9A |
GMT31CG821J50XT-4 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | KGM31BCG1H821JT vs GMT31CG821J50XT-4 |
BC065A821JZB3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | KGM31BCG1H821JT vs BC065A821JZB3AA3 |
GMG31CG821J50NT-4 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | KGM31BCG1H821JT vs GMG31CG821J50NT-4 |