There are no models available for this part yet.
Overview of KGM31BCG1H680FT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31BCG1H680FT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG1H680FTTR-ND
|
DigiKey | CAP CER 68PF 50V C0G/NP0 1206 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2163 | Buy Now | |
DISTI #
KGM31BCG1H680FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 50 V, ± 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H680FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM31BCG1H680FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 50 V, ± 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H680FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1635 | Buy Now | |
DISTI #
581-KGM31BCG1H680FT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF C0G 1206 1% RoHS: Compliant | 0 |
|
$0.2490 / $0.2830 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now | ||
DISTI #
KGM31BCG1H680FT
|
TME | Capacitor: ceramic, MLCC, 68pF, 50V, C0G (NP0), ±1%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.1360 | RFQ | |
DISTI #
KGM31BCG1H680FT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 68 pF, 50 V, � 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H680FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM31BCG1H680FT by Kyocera AVX Components
Part Data Attributes for KGM31BCG1H680FT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31BCG1H680FT
This table gives cross-reference parts and alternative options found for KGM31BCG1H680FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG1H680FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12065A680F4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H680FT vs 12065A680F4T4A |
BC065A680FZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H680FT vs BC065A680FZJ6SA1 |
BC065A680FZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H680FT vs BC065A680FZB9SA2 |
BC065A680FZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H680FT vs BC065A680FZB6AA3 |
BC065A680FZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H680FT vs BC065A680FZB1SA2 |
BC065A680FZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H680FT vs BC065A680FZJ6SA0 |
BC065A680FZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H680FT vs BC065A680FZJ3SA2 |
BC065A680FZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H680FT vs BC065A680FZJ1SA3 |
LD065A680FAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H680FT vs LD065A680FAX4A |
BC065A680FZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H680FT vs BC065A680FZJ3AA0 |